Amphenol 10041743-301 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| Mount | Through Hole |
| Number of Positions | 30 |
| Package Quantity | 384 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 10041743 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10041743-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.