
Amphenol 10041744-102 technical specifications.
| Contact Material | Copper Alloy |
| Depth | 29.7mm |
| Housing Color | Natural |
| Length | 23.98mm |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 216 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10041744-102 to view detailed technical specifications.
No datasheet is available for this part.
