Amphenol 10041744-302LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Matte |
| Current Rating | 1A |
| Depth | 29.7mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 23.98mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 96 |
| Number of Positions | 108 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® 1000 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10041744-302LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
