Amphenol 10041744-502LF technical specifications.
| Type | Hard Metric |
| Gender | RCP |
| Number of Contacts | 96 |
| Terminal Pitch | 2mm |
| Number of Rows | 8 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10041744-502LF to view detailed technical specifications.
No datasheet is available for this part.