This 11-contact right angle surface mount connector features a gold plated copper alloy contact material and a 1.5mm pitch. It has a depth of 5.3mm and a length of 19.7mm, with a termination of solder. The connector is available in a packaging of 1000 pieces per reel and is RoHS compliant.
Amphenol 10042856-4001ELF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.3mm |
| Length | 19.7mm |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10042856-4001ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.