Amphenol 10043121-101 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 13 |
| Number of Ports | 3 |
| Product Length (mm) | 14.5 |
| Product Depth (mm) | 24.8 |
| Product Height (mm) | 35.4 |
| Type | Audio Jack |
| Gender | F |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 500VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10043121-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.