Amphenol 10043121-102LF technical specifications.
| Type | Audio Jack |
| Gender | F |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 13 |
| Number of Ports | 3 |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 500VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10043121-102LF to view detailed technical specifications.
No datasheet is available for this part.