Amphenol 10043343-292LF technical specifications.
| Contact Plating | Gold, GXT |
| Gender | Male |
| Mated Stacking Heights | 8mm |
| Mount | Surface Mount |
| Number of Contacts | 300 |
| Number of Positions | 300 |
| Number of Rows | 10 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10043343-292LF to view detailed technical specifications.
No datasheet is available for this part.