Amphenol 10043809-102ALF technical specifications.
| Type | Audio Jack |
| Gender | F |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 26 |
| Number of Ports | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10043809-102ALF to view detailed technical specifications.
No datasheet is available for this part.