Amphenol 10043857-292LF technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 8mm |
| Mount | Surface Mount |
| Number of Positions | 400 |
| Number of Rows | 10 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10043857-292LF to view detailed technical specifications.
No datasheet is available for this part.