Amphenol 10043968-5001LF technical specifications.
| Contact Material | Copper Alloy |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | METRAL |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10043968-5001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.