Amphenol 10044366-107LF technical specifications.
| Contact Material | ZINC ALLOY |
| Contact Plating | Chromate |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Package Quantity | 220 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10044366-107LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
