
72-position, 3-row backplane connector featuring a 2mm pitch and right-angle orientation. This male connector utilizes press-fit termination for through-hole mounting on daughter cards and edge connectors. Constructed with a copper alloy contact material and gold plating, it operates within a temperature range of -55°C to 85°C and boasts a UL94 V-0 flammability rating. The natural colored housing and lead-free, RoHS compliant design ensure broad compatibility.
Amphenol 10045267-101LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 29.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 8 |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 270 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10045267-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
