
The Airmax VS connector features a zinc alloy contact material with chromate plating, ensuring reliable connections in lead-free applications. With a vertical orientation, these connectors are suitable for a variety of mounting configurations. Available in bulk packaging, they offer a convenient solution for high-volume installations. The connectors are not designed for radiation-hardened environments.
Amphenol 10045368-104LF technical specifications.
| Contact Material | ZINC ALLOY |
| Contact Plating | Chromate |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 650 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10045368-104LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.