
This 32-position surface mount SCSI connector features a current rating of 6A and a maximum operating temperature of 85°C. It is RoHS compliant and has a flammability rating of UL94 V-0. The connector is made of copper alloy with a gold plating and has a pitch of 1.27mm. It is available in a tray packaging with 60 pieces per package.
Amphenol 10045646-002LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 5.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 57.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Ports | 1 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10045646-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.