Amphenol 10046742-31223TLF technical specifications.
| Card Thickness | 0.062inch |
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Contacts | 164 |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPCE™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10046742-31223TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.