Amphenol 10050682-423HT technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.48inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30.48mm |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10050682-423HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.