Amphenol 10051905-101 technical specifications.
| Depth | 15.8mm |
| Flammability Rating | UL94 V-0 |
| Length | 11.95mm |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10051905-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.