
16-position, 1-row right-angle FFC/FPC connector with a 0.5mm pitch. Features a surface mount termination and copper alloy contacts with gold plating. Rated for 50V AC and 500mA, operating from -55°C to 85°C. Housing is natural colored, made from Nylon, Glass, Polyamide with UL94 V-0 flammability rating.
Amphenol 10051922-1610ELF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 3.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Series | VLL |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10051922-1610ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
