Amphenol 10051991-012LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.43mm |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10051991-012LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.