
240-position, 2mm pitch, straight, female DDR2 DIMM socket with two rows. Features copper alloy/bronze contacts with gold plating, a 500mA current rating, and a 100V AC voltage rating. Constructed with thermoplastic insulation and designed for through-hole mounting with a 4mm tail length. Operates within a temperature range of -55°C to 85°C. Supplied in tray packaging.
Amphenol 10052286-13308LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 7.6mm |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Length | 151mm |
| Max Operating Temperature | 85°C |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10052286 |
| Tail Length | 4mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10052286-13308LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
