The Amphenol 10052286-33012 is a 240-contact DDR2 DIMM socket with a SKT gender and 2-row configuration. It features a terminal pitch of 2 and termination via solder. The socket has a straight body orientation and is designed for through-hole mounting. It operates within a temperature range of -55 to 85°C and has a maximum current rating of 0.5A per contact, with a maximum voltage rating of 100VAC.
Amphenol 10052286-33012 technical specifications.
| Type | DDR2 DIMM Socket |
| Gender | SKT |
| Number of Contacts | 240 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 100VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10052286-33012 to view detailed technical specifications.
No datasheet is available for this part.