Amphenol 10052369-001LF technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 9.9mm |
| Gender | Male |
| Length | 47.5mm |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10052369-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
