Amphenol 10052369-002LF technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 47.5mm |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Orientation | Right Angle |
| Package Quantity | 320 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | SATA |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10052369-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
