Amphenol 10052824-111LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Length | 11.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10052824-111LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.