Amphenol 10052825-101 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 6 |
| Product Length (mm) | 13.9 |
| Product Depth (mm) | 33.8 |
| Product Height (mm) | 19.7 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 72 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10052825-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.