This right angle female header features 54 press fit contacts with a thermo-plastic insulator. It is designed for commercial reliability and has a natural insulator color. The header is UL listed with a 94V-0 flammability code and is lead free. It is suitable for use in a variety of applications where a right angle mounting style is required.
Amphenol 10053656-101LF technical specifications.
| Termination Type | PRESS FIT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 54 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10053656 |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 9 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.055 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10053656-101LF to view detailed technical specifications.
No datasheet is available for this part.