
This 26-contact surface mount socket has a contact material of copper alloy and gold plating. It is rated for 750mA and has a voltage rating of 3.3V. The socket has a right angle orientation and a 1mm pitch. It is available in a package quantity of 200 and is packaged on a tape and reel. The socket is not radiation hardened and is not RoHS compliant.
Amphenol 10053826-100ABTMLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 15.25mm |
| Height | 5.5mm |
| Length | 38.2mm |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10053826-100ABTMLF to view detailed technical specifications.
No datasheet is available for this part.
