Amphenol 10053829-001LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 4.76mm |
| Length | 49mm |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 528 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10053829-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.