This Amphenol socket is designed for compact flash cards, featuring 50 HDR contacts with a terminal pitch of 0.635mm. It has a right-angle body orientation and is mounted on the surface. The socket can handle a maximum current rating of 1A per contact and a maximum voltage rating of 500VAC.
Amphenol 10053867-E0502 technical specifications.
| Type | Compact Flash Card |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10053867-E0502 to view detailed technical specifications.
No datasheet is available for this part.