
This 50-position 2-row right angle surface mount header features 1A current rating and 500V maximum voltage rating. It has gold contact plating and is made of copper alloy. The header is packaged in a tray with 20 units per package and has a pitch of 0.635mm and row spacing of 0.63mm. It is RoHS compliant and has a flammability rating of UL94 V-0.
Amphenol 10053867-E0502LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 38.75mm |
| Flammability Rating | UL94 V-0 |
| Length | 48.64mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.63mm |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10053867-E0502LF to view detailed technical specifications.
No datasheet is available for this part.
