Amphenol 10053868-E1500 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 50 |
| Contact Gender | MALE |
| Manufacturer Series | 10053868 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN LEAD (100) OVER NICKEL |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 10053868-E1500 to view detailed technical specifications.
No datasheet is available for this part.