Amphenol 10053868-E1502LF technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount, Reverse |
| Number of Positions | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10053868-E1502LF to view detailed technical specifications.
No datasheet is available for this part.