Amphenol 10053869-0150LF technical specifications.
| Length | 50.9mm |
| Mount | Snap in |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10053869-0150LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
