Amphenol 10054040-114 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Housing Color | Black |
| Length | 17.78mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10054040-114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
