The 10054310-D050 is a 50-contact HDR compact flash card socket from Amphenol. It features a right-angle body orientation and surface mount termination method. The socket has a terminal pitch of 0.635mm and is rated for a maximum current of 1 ampere per contact. It can withstand a maximum voltage of 500VAC and is designed for use in surface mount applications.
Amphenol 10054310-D050 technical specifications.
| Type | Compact Flash Card |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10054310-D050 to view detailed technical specifications.
No datasheet is available for this part.