Amphenol 10054542-001LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Package Quantity | 768 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10054542-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.