
200-position, 2-row card edge connector with 2mm pitch. Features straight, through-hole mounting with solder termination and a cantilever contact type. Constructed with a thermoplastic insulator and copper alloy contacts plated with gold, tin, and matte finishes. Rated for 300V AC and 1.1A current, operating between -55°C and 85°C. Designed for 0.062-inch thick cards and 2.36mm board thickness. RoHS compliant and supplied in tray packaging.
Amphenol 10054652-10210TLF technical specifications.
| Board Thickness | 2.36mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10054652-10210TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
