Amphenol 10054995-0020LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Housing Color | Black |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10054995-0020LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.