Amphenol 10054999-N0050BULF technical specifications.
| Cable Length (m) | 0.5 |
| Wire Size | 26AWG |
| Connector Type A | (16Signal/4Ground)POS DensiShield |
| Connector Type B | (16Signal/4Ground)POS DensiShield |
| Gender | RCP-RCP |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10054999-N0050BULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.