Amphenol 10054999-N0070BULF technical specifications.
| Current Rating | 500mA |
| Gender | Female to Female |
| Mount | Cable |
| Number of Conductors | 16 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10054999-N0070BULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.