Amphenol 10054999-R0500BULF technical specifications.
| Current Rating | 500mA |
| Gender | Female to Female |
| Length | 5m |
| Mount | Screw |
| Number of Conductors | 16 |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10054999-R0500BULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
