Amphenol 10055090-001LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Housing Color | Black |
| Mount | Through Hole, Cable |
| Package Quantity | 21 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | POWER EDGE CARD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10055090-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.