Amphenol 10055143-001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Lead |
| Current Rating | 1A |
| Depth | 28.6mm |
| Lead Free | Contains Lead |
| Length | 53.75mm |
| Mated Stacking Heights | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 296 |
| Number of Positions | 296 |
| Number of Rows | 18 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 1.3mm |
| RoHS Compliant | No |
| Series | GIG-Array®, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10055143-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
