Amphenol
10055262-100BBTLF
Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Voltage Rating3.3V
Current Rating750mA
MountingSurface Mount, Reverse
Quick Jump:
Technical Specifications
Amphenol 10055262-100BBTLF technical specifications.
General
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
750mA
Depth
15.25mm
Height
5.5mm
Housing Color
Black
Lead Free
Lead Free
Length
38.2mm
Max Operating Temperature
65°C
Min Operating Temperature
-20°C
Mount
Surface Mount, Reverse
Number of Contacts
26
Number of Positions
26
Number of Rows
1
Orientation
Right Angle
Package Quantity
200
Packaging
Tape and Reel
Pitch
1mm
Radiation Hardening
No
RoHS Compliant
No
Termination
Solder
Voltage Rating
3.3V
Width
38.2mm
Compliance
RoHS
Not CompliantNo
Datasheet
Amphenol 10055262-100BBTLF Datasheet
Download the complete datasheet for Amphenol 10055262-100BBTLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.