Amphenol 10055263-00BLF technical specifications.
| Contact Material | Stainless Steel |
| Height | 5.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 63.3mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| Width | 63.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10055263-00BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
