
98-position, 2-row straight card edge connector with 2mm pitch. Features cantilever copper alloy contacts with gold and tin/lead plating, rated for 1.1A current and 300V AC. Designed for 0.062-inch thick cards and 4.19mm board thickness, utilizing press-fit termination with through-hole mounting. Operating temperature range from -55°C to 85°C. Black nylon housing.
Amphenol 10055293-10310T technical specifications.
| Board Thickness | 4.19mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 98 |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 56 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| Voltage Rating (AC) | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10055293-10310T to view detailed technical specifications.
No datasheet is available for this part.
