Amphenol 10055607-10A technical specifications.
| Contact Material | Stainless Steel |
| Height | 7.2mm |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10055607-10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.