Amphenol 10056098-1050011 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Rows | 15 |
| Pitch | 27mm |
| RoHS Compliant | No |
| Series | AirMax VS |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10056098-1050011 to view detailed technical specifications.
No datasheet is available for this part.