
The Amphenol 10056246-1070LF is a 10-position, 150-contact through-hole backplane connector with a natural color and copper alloy contacts plated with gold and tin. It features a UL94 V-0 flammability rating and a 2mm pitch. The connector is part of the Airmax VS series and is available in bulk packaging with 78 pieces per package.
Amphenol 10056246-1070LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 15 |
| Orientation | Straight |
| Package Quantity | 78 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10056246-1070LF to view detailed technical specifications.
No datasheet is available for this part.